
4PDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish. This panel-mount switch offers PC pin termination and a straight orientation, rated for 5A at 250VAC and 28VDC. It supports ON-ON-ON functionality with a 4PDT throw configuration and a 0.4VA contact rating. Electrical life is rated at 40,000 cycles, with operating temperatures ranging from -30°C to 85°C. Contact materials include silver with gold, silver, and nickel plating.
ITT 7411K12CGE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411K12CGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.