
DP3T toggle switch featuring a straight, panel-mount design with a threaded bushing. This switch offers a 5A current rating at 250VAC and 28VDC, with a silver contact material and plating. It boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. The round lever actuator, measuring 21.34mm, is constructed from brass and plastic, with a red color. Termination is via solder lugs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7411L3YZQE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Length | 21.34mm |
| Actuator Material | Brass, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411L3YZQE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.