DP3T toggle switch featuring a straight, panel mount design with threaded mounting and solder lug terminations. Offers a 4P, 4PDT throw configuration with a 20VAC/20VDC rating and 0.4VA power handling. Equipped with a black brass flat anti-rotation lever, 11.43mm in length, and copper alloy contacts with gold/nickel plating. Operates reliably between -30°C and 85°C with an electrical life of 40,000 cycles.
ITT 7411P3YZBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411P3YZBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.