DP3T toggle switch featuring a standard round, brass chrome-plated lever with a 10.67mm actuator length. This panel-mount switch offers solder lug termination and a 4P, 4PDT throw configuration. Rated for 20VAC/20VDC at 0.4VA, it boasts an electrical life of 40,000 cycles and IP67, waterproof, and dust-tight ratings. Operating within a -30°C to 85°C temperature range, this RoHS compliant component supports both illuminated and non-illuminated functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7411SCWZBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411SCWZBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.