DP3T toggle switch featuring a round, brass chrome-plated lever with a 10.67mm actuator length. This panel-mount switch offers solder lug termination and a 5A max current rating at 250VAC or 28VDC. It boasts a 40,000 cycle electrical life and operates within a -30°C to 85°C temperature range. The switch is IP67 rated, waterproof, and dust-tight, with silver contacts and gold, silver, and nickel plating.
ITT 7411SCWZGE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411SCWZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.