Illuminated and non-illuminated toggle switch featuring a 4P, DP3T, 4PDT throw configuration and On-On-On switch function. This component offers a 5A max current rating and 250V AC / 28V DC max voltage rating, with electrical life of 40,000 cycles. Constructed with a brass, chrome actuator and silver contacts with gold, silver, and nickel plating, it mounts via through-hole or brackets and terminates with PC pins. Operating temperature range is -30°C to 85°C.
ITT 7411SD9V4GE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411SD9V4GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.