
This standard round toggle switch features a brass and chrome actuator with a copper alloy contact and gold and nickel plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a voltage rating of 20V AC and 20V DC, and it is rated for 40,000 electrical cycles. It is available in a bulk packaging option with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7411SYCBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7411SYCBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
