
The ITT 7413P1YZQE is a 28V DC rated, 120V AC rated, 5A current rating illuminated toggle switch with a panel mount configuration. It features a silver contact material with gold and silver plating. The switch operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. It is available in a single unit package.
ITT 7413P1YZQE technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7413P1YZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.