This toggle switch features a flat anti-rotation actuator made of brass and chrome, with silver contacts and gold-silver plating. It has a current rating of 5A and an electrical life of 40,000 cycles. The switch is rated for operation between -30°C and 85°C and is compliant with RoHS regulations. It is available in a bulk packaging configuration with a single unit per package.
ITT 7413P3D9AV2QE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | PC Pin |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7413P3D9AV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.