
This 20V on-on-mom toggle switch features a 4P, DP3T, 4PDT throw configuration and is designed for panel mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has an electrical life of 40,000 cycles and is RoHS compliant. It is available in bulk packaging and has a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7413P3Y1CBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | PC Pin |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7413P3Y1CBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.