
DP3T (4PDT) standard toggle switch featuring PC pin termination and a straight, panel mount orientation. This illuminated or non-illuminated switch offers a 5A current rating at 250VAC or 28VDC, with silver contacts and plating for reliable performance. Rated IP67 for waterproof and dust-tight sealing, it operates within a -30°C to +85°C temperature range and boasts an electrical life of 40,000 cycles. The round brass, chrome-plated actuator measures 10.67mm in length.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | PC Pin |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |