
Standard and miniature toggle switch featuring a 4PDT, DP3T, 4P throw configuration with an On-On-Mom switch function. Offers a 5A current rating at 120V AC and 28V DC, with a 250V AC maximum voltage rating. Contact material is silver with silver plating, and the actuator is standard round brass with chrome plating, measuring 12.45mm in length. Electrical life is rated at 40,000 cycles, with operating temperatures ranging from -30°C to 85°C. Panel mount termination is via solder.
Sign in to ask questions about the ITT 7413SDZQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7413SDZQE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7413SDZQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
