
Illuminated and non-illuminated standard and miniature toggle switch featuring a 4PDT (4-pole, double-throw) switch function with momentary action. Offers a 5A current rating at 120V AC and 28V DC, with a silver contact material and plating. Designed for through-hole and PC mounting with PC pin terminations, this switch boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. The chrome-plated brass actuator measures 10.67mm in length.
Sign in to ask questions about the ITT 7413SY9CQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7413SY9CQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | PC Pins |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7413SY9CQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.