
DP3T toggle switch featuring a momentary ON-ON-Mom function and a straight, panel-mount orientation with threaded mounting. This standard round lever switch offers a 5A current rating at 250VAC/28VDC, with silver contacts and silver plating for reliable performance. Designed for durability, it boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C, with IP67, waterproof, and dust-tight ratings. Termination is via quick connect, and it supports both illuminated and non-illuminated configurations.
ITT 7413TCWZ3QE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | Quick Connect |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7413TCWZ3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.