
Standard and miniature toggle switch featuring a 4PDT, DP3T, or 4P throw configuration with a Mom-On-Mom switch function. This panel-mount switch offers a 5A current rating at 120V AC and 28V DC, with a 250V AC maximum voltage rating. It boasts a 40,000-cycle electrical life, silver contacts with gold and silver plating, and a brass, chrome-plated flat anti-rotation actuator measuring 21.33mm. Operating within a -30°C to 85°C temperature range, this RoHS compliant component utilizes solder termination and is available in illuminated and non-illuminated options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7415P1YZQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7415P1YZQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.