
The 20V Mom-On-Mom Toggle Switch features a 4PDT throw configuration and is designed for panel mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is compliant with RoHS regulations and has a rated electrical life of 40000 cycles. It is available in a bulk packaging configuration with a single unit per package.
Sign in to ask questions about the ITT 7415P3YCBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7415P3YCBE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pin |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7415P3YCBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.