
DP3T toggle switch featuring a standard round, brass chrome-plated lever with a 10.67mm actuator length. This panel-mount switch offers solder lug termination, a 5A current rating at 250VAC/28VDC, and a 40,000 cycle electrical life. Rated IP67 for waterproof and dust-tight operation, it functions as Mom-On-Mom with a straight orientation and operates within a -30°C to 85°C temperature range.
ITT 7415SCWZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7415SCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.