
4PDT toggle switch with momentary ON function, featuring a straight, panel-mount orientation and solder lug termination. Rated for 5A at 250VAC and 28VDC, this switch offers a silver contact material and plating, with an electrical life of 40,000 cycles. The black brass round lever actuator extends 12.37mm, and the component operates within a -30°C to 85°C temperature range. IP67, waterproof, and dust-tight ratings ensure robust performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7415T1CWZQE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 12.37mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7415T1CWZQE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.