This SPDT keylock switch features a 24V DC maximum voltage rating and 10mA maximum current rating. It has a maintained and momentary throw configuration and is designed for through hole mounting. The switch operates within a temperature range of -25°C to 85°C and has a 1.5N operating force. The actuator is black in color and has a length of 6.3mm, with a gold contact material and yellow LED illumination.
Checking distributor stock and pricing after the page loads.
ITT 750010-2002 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.3mm |
| Contact Material | Gold |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Row Spacing | 7.62mm |
| Terminal Pitch | 5.08mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
