
This pushbutton switch features a black color, non-illuminated design, and is manufactured with lead-free materials. It has a sealed mount and operates within a temperature range of -30°C to 75°C. The switch is available in bulk packaging and has a round, concave shape with a size of 6.35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 752702000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 752702000 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Sealed |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round, Concave |
| Size | 6.35mm |
| Switch Type | Pushbutton |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 752702000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
