Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 752704000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 752704000 technical specifications.
| Color | Orange |
| Height | 6.35mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| Material | Nylon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Round, Concave |
| Size | 6.35mm |
| Switch Type | Pushbutton |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 752704000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
