Sign in to ask questions about the ITT 778600201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 778600201 technical specifications.
| Package/Case | 0201 |
| Color | Silver |
| Finish | Nickel |
| Head Diameter | 7.62mm |
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ITT 778600201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.