Switch Access Push Button Switch/Toggle Switch Dress Nut
ITT 780701201 technical specifications.
| Color | Natural, Silver |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 78 |
| Switch Type | Toggle |
| RoHS | Compliant |
No datasheet is available for this part.