Sign in to ask questions about the ITT 780701215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 780701215 technical specifications.
| Color | Chrome |
| Lead Free | Contains Lead |
| Material | Brass |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for ITT 780701215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.