ITT 785A02000 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | EP |
| Shape | Round |
| Size | 3.94mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 785A02000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.