ITT 798202263 technical specifications.
| Color | Black |
| Diameter | 3.1mm |
| Height | 6.1mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Square |
| Size | 6.1mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT 798202263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.