
This pushbutton switch features a red illuminated design with a nylon body and a sealed mount. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The switch is lead-free and compliant with UL and CSA approvals.
Sign in to ask questions about the ITT 801803000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 801803000 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Red |
| Diameter | 0.31inch |
| Illumination Color | Red |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Sealed |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 6.35mm |
| Switch Type | Pushbutton |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 801803000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.