SPDT pushbutton switch with a 1A current rating and 120V AC / 28V DC voltage rating. Features a green nylon square button actuator with a 1.57mm length. Contacts are silver with gold and nickel plating, offering an electrical life of 60,000 cycles. Mounts via panel snap-in or through-hole with straight PC pin termination. Operates within a temperature range of -30°C to 75°C and meets UL94 V-0 flammability rating. RoHS compliant.
ITT 8121J81CGE62 technical specifications.
| Actuator Color | Green |
| Actuator Length | 1.57mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 7.14mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.