
Illuminated & Non-Illuminated Pushbutton Switch, SPDT, On-Mom function. Features a 1A contact current rating with gold/silver contact material and gold/nickel plating. Rated for 120VAC or 28VDC, with a 6A@120VAC or 28VDC; 3A@250VAC rating. Panel-mount design with snap-in mounting and solder termination. Operates within a -30°C to 75°C temperature range and offers an electrical life of 60,000 cycles.
ITT 8121J81ZGE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.57mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Package/Case | 120 |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121J81ZGE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
