
Illuminated pushbutton switch featuring a SPDT (Single Pole Double Throw) configuration with a 1A current rating and 120V AC / 28V DC voltage rating. This component offers a straight, solder termination and a snap-in panel mount design. The white nylon actuator is square-shaped with a 1.57mm length, and the switch boasts a 60,000 cycle electrical life. Operating within a -30°C to 75°C temperature range, it meets UL94 V-0 flammability standards and is RoHS compliant.
Sign in to ask questions about the ITT 8121J82ZGE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8121J82ZGE12 technical specifications.
| Actuator Color | White |
| Actuator Length | 1.57mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 7.14mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | LED |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121J82ZGE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
