
SPDT pushbutton switch with a 1A current rating and 120V AC / 28V DC voltage rating. Features a red LED illumination, black nylon square button actuator, and gold/silver contacts with gold/nickel plating. Designed for panel mounting with solder termination, offering 60,000 electrical cycles and operating between -30°C and 75°C. UL approved and RoHS compliant.
ITT 8121J85ZGE223 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Approvals | UL |
| Color | Red |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121J85ZGE223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.