
SPDT illuminated pushbutton switch with a 1A current rating and 120V AC / 28V DC voltage rating. Features gold and nickel contact plating, silver contacts, and a 60,000 cycle electrical life. Mounts via through-hole termination with PC pins and offers a right-angle orientation. Constructed with a nylon, glass, and polyester actuator and rated UL94 V-0 for flammability. Operates within a temperature range of -30°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 8121SD9RGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 5.79mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121SD9RGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
