
SPDT pushbutton switch with a 20V AC/DC voltage rating and 1A current rating. Features copper alloy, silver contacts with gold and nickel plating for reliable conductivity. Designed for panel mounting with a straight, solder termination and a 60,000 cycle electrical life. The black nylon actuator is UL94 V-0 flammability rated, operating within a -30°C to 75°C temperature range.
ITT 8125J83ZBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125J83ZBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.