
Illuminated pushbutton switch featuring SPDT momentary contact. Rated for 20VAC/20VDC and 0.4VA, with a 1A current rating and 60,000 electrical cycles. Offers gold/nickel plated copper alloy contacts and a red nylon square button actuator. Mounts via through-hole with V-brackets for panel applications. Operates within a -30°C to 75°C temperature range and boasts a UL94 V-0 flammability rating.
ITT 8125J95V3BE33 technical specifications.
| Actuator Color | Red |
| Actuator Length | 11.3mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 11.43mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | LED |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125J95V3BE33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.