
SPDT illuminated pushbutton switch with a 20V AC/DC voltage rating and 1A current rating. Features gold-plated copper alloy contacts, a 60,000 cycle electrical life, and operates within a -30°C to 75°C temperature range. This through-hole mount switch has a straight orientation, a nylon actuator, and is UL94 V-0 flammability rated, meeting UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 8125SD9V3BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 5.69mm |
| Actuator Material | Nylon, Glass, Polyester |
| Approvals | UL, CSA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 8.13mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125SD9V3BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
