
Illuminated pushbutton switch featuring Single Pole Double Throw (SPDT) configuration with a 0.4VA 20V rating. Offers a 1A current rating and 60,000 electrical life cycles. Mounting options include snap-in, panel, and through-hole with PC pin termination. Constructed with gold, copper alloy, and silver contacts, plated with gold and nickel. Operates within a -30°C to 75°C temperature range and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 8125SHCBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 5.54mm |
| Actuator Material | Nylon, Glass, Polyester |
| Approvals | UL, CSA |
| Contact Material | Gold, Copper Alloy, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 7.98mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Snap in, Panel, Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125SHCBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
