
Illuminated pushbutton switch featuring SPDT throw configuration, rated for 6A at 250VAC and 28VDC. This panel-mount switch offers a straight, solder termination with a nylon, black square button actuator measuring 3.68mm. It includes red LED illumination and boasts an electrical life of 50,000 cycles, operating within a temperature range of -30°C to 65°C.
ITT 8161J86ZQE223 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.68mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Approvals | UL |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 15.62mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8161J86ZQE223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.