SPDT illuminated pushbutton switch with an ON-ON function. Features a white, round brass plunger actuator measuring 15.69mm in length. Offers silver contacts with silver plating, rated for 6A at 250VAC and 28VDC, with an electrical life of 50,000 cycles. Mounts via through-hole termination with PC pins, and operates within a temperature range of -30°C to 65°C.
Sign in to ask questions about the ITT 8161LH9AQE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8161LH9AQE1 technical specifications.
| Actuator Color | White |
| Actuator Length | 15.69mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 39.755mm |
| Electrical Life | 50000Cycles |
| Length | 12.57mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 8060 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8161LH9AQE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.