Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 8161S2HAQE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8161S2HAQE2 technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8060 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8161S2HAQE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.