
SPDT pushbutton switch with a 6A current rating and 250VAC/28VDC voltage rating. Features a black nylon, glass, and polyester round button actuator with a 10.51mm length. Offers a straight, solder termination and a 2-position, On-On switch function. Rated for 50,000 electrical cycles and mounts via snap-in or panel. Approvals include UL and CSA.
ITT 8161SHZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Approvals | UL, CSA |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 9.53mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 8060 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Width | 6.86mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8161SHZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
