
Illuminated pushbutton switch featuring a SPDT throw configuration with an On-Mom function. This component offers a 6A current rating and a 20V maximum voltage rating for both AC and DC applications. It boasts a copper alloy contact material with gold and nickel plating, providing an electrical life of 50,000 cycles. The switch is designed for panel, snap-in mounting with a straight termination for soldering. Its black nylon square button actuator measures 3.68mm in length, and the overall unit has a depth of 15.62mm.
Sign in to ask questions about the ITT 8168J81ZBE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8168J81ZBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.68mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 15.62mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8168J81ZBE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
