
Illuminated pushbutton switch featuring a momentary ON-MOM SPDT function. Rated for 6A at 250VAC and 28VDC, with silver contacts and solder lug termination. Offers a square black nylon actuator with LED illumination in red. Panel mountable with a snap-in design, this switch operates within a temperature range of -30°C to 65°C and boasts an electrical life of 50,000 cycles. Approvals include UL and CSA, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 8168J86ZQE223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 3.68mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Approvals | UL, CSA |
| Body Material | Nylon, Glass |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 15.62mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 19.43mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8168J86ZQE223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.