Illuminated pushbutton switch featuring a SPDT throw configuration and On-Mom function. Rated for 20V AC/DC and 0.4VA, with a 6A current rating and electrical life of 50,000 cycles. Equipped with gold and nickel plated copper alloy contacts, a black brass round button actuator, and LED illumination. Mounts via through-hole termination with PC pins, offering a right-angle orientation. Operates within a temperature range of -30°C to 65°C.
Sign in to ask questions about the ITT 8168LH9ABE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8168LH9ABE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 15.69mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 39.755mm |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8168LH9ABE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.