
Illuminated pushbutton switch featuring a red, round brass actuator with a 15.69mm length. This SPDT, momentary (On-Mom) switch offers a 6A current rating and a 250V AC / 28V DC voltage rating. It utilizes silver contacts with silver plating and is designed for through-hole mounting with right-angle orientation and PC pin termination. The component boasts an electrical life of 50,000 cycles and a flammability rating of UL94 V-0, operating within a temperature range of -30°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 8168LH9AQE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Length | 15.69mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 39.755mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8168LH9AQE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.