Illuminated & Non-Illuminated Pushbutton Switch, SNAP-ACTING MOMENTARY. Features a black, round brass actuator with a 15.69mm length. Offers silver contacts with gold and nickel plating, rated for 6A and up to 250V AC / 28V DC. This SPDT, ON-MOM switch mounts through-hole on panels and has a straight orientation with PC pin terminations. Electrical life is 50,000 cycles, operating between -30°C and 65°C.
Sign in to ask questions about the ITT 8168LHCGE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8168LHCGE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 15.69mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 10.03mm |
| Electrical Life | 50000Cycles |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8168LHCGE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.