This round button switch from ITT features a gold and silver contact material with silver plating. It has a current rating of 6A and a maximum operating temperature of 65°C. The switch is rated for 28V DC and 250V AC, with an electrical life of 50,000 cycles. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 8168S2HZGE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8168S2HZGE2 technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8168S2HZGE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.