
Illuminated pushbutton switch featuring a SPDT (Single Pole Double Throw) configuration with a momentary (On-Mom) function. Rated for 6A and 20V AC/DC, this switch offers a gold-plated copper alloy contact material for reliable performance. The black nylon, glass, and polyester actuator is round and measures 10.51mm in length. Mounting is achieved via snap-in and through-hole termination with PC pins, and the unit operates within a temperature range of -30°C to 65°C.
ITT 8168SH9ABE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Approvals | UL, CSA |
| Contact Current Rating | 6A |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 31.47mm |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Snap in, Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8168SH9ABE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
