
SPDT momentary pushbutton switch featuring a round, black nylon/glass/polyester actuator with a 10.51mm length. Rated for 6A at 250VAC or 28VDC, with silver contacts and silver plating. Mounts via bushing and through-hole with V-brackets, offering straight orientation and PC pin termination. Electrical life is 50,000 cycles, operating between -30°C and 65°C.
Sign in to ask questions about the ITT 8168SH9V3QE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 8168SH9V3QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 9.53mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8168SH9V3QE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
