
SPDT pushbutton switch featuring a black, round nylon actuator with a 10.51mm length. This panel-mount switch offers a 3A current rating (up to 6A max) and a 250V AC / 28V DC voltage rating. Silver contacts with silver plating ensure reliable conductivity, and the component boasts an electrical life of 50,000 cycles. Constructed with nylon and glass materials, it meets UL94 V-0 flammability standards and operates within a -30°C to 65°C temperature range.
ITT 8168SHV3QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 9.53mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 16.64mm |
| Length | 15.75mm |
| Material | Nylon, Glass |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8168SHV3QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
