
Illuminated pushbutton switch featuring a 6A contact current rating and 120V AC voltage rating. SPDT throw configuration with a momentary (On-Mom) switch function. Nylon, glass, and polyester construction for the round, black button actuator. Silver contacts with gold and nickel plating ensure reliable performance. Rated for 50,000 electrical cycles and suitable for panel mounting.
ITT 8168SHZGE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Approvals | UL, CSA |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 9.53mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8168SHZGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
